Allen Bradley Guardmaster 440T Safety Interlock Switch, Key, Stainless Steel, Interlock
- RS Stock No.:
- 183-6019
- Mfr. Part No.:
- 440T-MKEXE110C0D0D
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£512.16
(exc. VAT)
£614.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £512.16 |
*price indicative
- RS Stock No.:
- 183-6019
- Mfr. Part No.:
- 440T-MKEXE110C0D0D
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Key | |
| Lock Type | Interlock | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 200°C | |
| Width | 55.5mm | |
| Length | 200mm | |
| Depth | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Switch | ||
Lock Style Key | ||
Lock Type Interlock | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 200°C | ||
Width 55.5mm | ||
Length 200mm | ||
Depth 90mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Our Exchange Units for Trapped Key Interlock Switches are used in an interlocking sequence to link together other devices in the Prosafe® range. These units cater to more complex operating sequences.
A range of off-the-shelf units in various combinations
Replaceable/easy to clean code barrels
316 stainless steel construction
Primary keys in release secondary keys simultaneously
Weatherproof stainless steel dust cap
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
