Siemens 3SE5 Switch Actuator Included, Plastic
- RS Stock No.:
- 778-906
- Mfr. Part No.:
- 3SE5132-0CJ27
- Brand:
- Siemens
Subtotal (1 unit)*
£44.41
(exc. VAT)
£53.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.41 |
*price indicative
- RS Stock No.:
- 778-906
- Mfr. Part No.:
- 3SE5132-0CJ27
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Actuator Included | Yes | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 24V ac | |
| IP Rating | IP66, IP67 | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 4A | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Width | 40mm | |
| Standards/Approvals | IEC 204-2 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Actuator Included Yes | ||
Housing Material Plastic | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 24V ac | ||
IP Rating IP66, IP67 | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 4A | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Width 40mm | ||
Standards/Approvals IEC 204-2 | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.
Secure screw fixing fastening method for stable mounting
Full CE and EAC certification for international compliance
Related links
- Siemens 3SE5 Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Switch Actuator Included, Metal
- Siemens 3SE5 Safety Interlock Switch Plastic
- Siemens 3SE5 Safety Switch Plastic
- Siemens 3SE5 Safety Switch Plastic, Spring
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens 3SE5 Safety Interlock Switch Metal

