Siemens 3SE5 Safety Switch, Plastic
- RS Stock No.:
- 778-903
- Mfr. Part No.:
- 3SE5232-0CD10-1AJ0
- Brand:
- Siemens
Subtotal (1 unit)*
£46.32
(exc. VAT)
£55.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.32 |
*price indicative
- RS Stock No.:
- 778-903
- Mfr. Part No.:
- 3SE5232-0CD10-1AJ0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| Switch Contact Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Length | 110.4mm | |
| Width | 31mm | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 | ||
Housing Material Plastic | ||
Series 3SE5 | ||
Switch Contact Current 6A | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Length 110.4mm | ||
Width 31mm | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.
High protection class IP65 guards against dust and water jets
Durable plastic enclosure material for corrosion resistance
Secure screw fixing fastening method for stable mounting
Full CE and EAC certification for international compliance
Related links
- Siemens 3SE5 Safety Switch, Plastic
- Siemens 3SE5 Safety Switch Plastic
- Siemens 3SE5 Safety Switch, Metal
- Siemens 3SE5 Safety Switch Actuator Included, Metal
- Siemens 3SE5 Safety Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens 3SE5 Safety Switch Plastic, Spring
- Siemens 3SE5 Safety Interlock Switch Plastic

