Siemens CE/UKCA Declarations 3SF13 Safety Switch, Magnet Actuator Included, Plastic, Spring Lock

Subtotal (1 unit)*

£605.00

(exc. VAT)

£726.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£605.00

*price indicative

RS Stock No.:
770-064
Mfr. Part No.:
3SF1324-1SG21-1BK4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Lock Style

Magnet

Product Type

Safety Switch

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

2 NC/1 NO

Housing Material

Plastic

Series

3SF13

Minimum Operating Temperature

-25°C

Contact AC Voltage

24V

Contact DC Voltage

30V

IP Rating

IP69

Hazardous Area Certification

CE/UKCA Declarations

Maximum Operating Temperature

60°C

Width

54mm

Standards/Approvals

UKCA

Depth

43.8mm

Length

159mm

Number of Head Directions

5

Conduit Entry

M12 Plug

COO (Country of Origin):
DE
The Siemens Safety Position Switch is a specialized interlocking device designed for the reliable monitoring and locking of industrial protective guards. It features a robust plastic enclosure and integrates seamlessly into AS safe networks via a standardized M12 plug connection.

High level of ingress protection rated at IP69 according to the IEC 60529 standard

Dual monitoring configuration featuring 2 NC to 1 NO for both the actuator and the magnet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy