Siemens CE/UKCA Declarations 3SF13 Safety Switch, Magnet Actuator Included, Plastic, Spring Lock

Image representative of range

Subtotal (1 unit)*

£567.63

(exc. VAT)

£681.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£567.63

*price indicative

RS Stock No.:
770-060
Mfr. Part No.:
3SF1324-1SG21-1BA4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Lock Style

Magnet

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

2 NC/1 NO

Housing Material

Plastic

Series

3SF13

Switch Contact Current

0pA

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V

Contact AC Voltage

24V

Hazardous Area Certification

CE/UKCA Declarations

Maximum Operating Temperature

60°C

Number of Head Directions

5

Length

159mm

Depth

43.8mm

Width

54mm

Standards/Approvals

UKCA

Conduit Entry

M12 Plug

COO (Country of Origin):
DE
The Siemens Safety Position Switch is a specialized interlocking device designed for the reliable monitoring and locking of industrial protective guards. It features a robust plastic enclosure and integrates seamlessly into AS safe networks via a standardized M12 plug connection.

Integrated ASIsafe communication requiring no additional 24 V power supply

Dual monitoring functionality for both the actuator and the magnet with 2 NC to 1 NO configurations

Manual auxiliary release located on the front for emergency or maintenance access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy