Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-887
- Mfr. Part No.:
- AZ 16-03ZIB1-M16-2177
- Brand:
- Schmersal
Subtotal (1 unit)*
£97.22
(exc. VAT)
£116.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.22 |
*price indicative
- RS Stock No.:
- 335-887
- Mfr. Part No.:
- AZ 16-03ZIB1-M16-2177
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | 30°C | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Depth | 90mm | |
| Length | 3mm | |
| Width | 52mm | |
| Standards/Approvals | cULus, EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1, CCC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature 30°C | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Depth 90mm | ||
Length 3mm | ||
Width 52mm | ||
Standards/Approvals cULus, EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety switches with a separate actuator are equipped with 3 cable entries (M 16 x 1.5) and a thermoplastic enclosure. They feature individual coding and comply with the High coding level according to ISO 14119. With dimensions of 52 mm x 90 mm x 30 mm, they offer long life, are double-insulated, and include a large wiring compartment.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
For interlocking of light, unguided guards
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ 17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
