Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-698
- Mfr. Part No.:
- AZ16-03ZVK-M16
- Brand:
- Schmersal
Subtotal (1 unit)*
£57.03
(exc. VAT)
£68.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 18 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.03 |
*price indicative
- RS Stock No.:
- 335-698
- Mfr. Part No.:
- AZ16-03ZVK-M16
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | No | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 3 | |
| Standards/Approvals | EN ISO 14119, EN ISO 13849-1, CCC, cULus, EN IEC 60947-5-1 | |
| Depth | 90mm | |
| Width | 52mm | |
| Length | 30mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included No | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 3 | ||
Standards/Approvals EN ISO 14119, EN ISO 13849-1, CCC, cULus, EN IEC 60947-5-1 | ||
Depth 90mm | ||
Width 52mm | ||
Length 30mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, 3 NC Safety Contacts - AZ16-03ZVK-M16
This safety switch is a Compact interlock device designed to monitor access to guarded machinery and hazardous zones. It provides a robust, sealed solution for environments requiring ingress protection and clear safety contact states, operating across a broad ambient temperature range for industrial applications.
Features and Benefits:
• IP67 protection ensures dust-tight and temporary immersion resistance
• Three NC safety contacts deliver positive opening for safety circuits
• One auxiliary contact provides additional signalling capability
• Fibreglass-reinforced thermoplastic housing resists impact and chemicals
• Actuator lock style facilitates keyed actuation and secure engagement
• Conduit entries of 3 x M16x1.5 simplify cable routing
• Three NC safety contacts deliver positive opening for safety circuits
• One auxiliary contact provides additional signalling capability
• Fibreglass-reinforced thermoplastic housing resists impact and chemicals
• Actuator lock style facilitates keyed actuation and secure engagement
• Conduit entries of 3 x M16x1.5 simplify cable routing
Applications
• Suitable for guarding doors on automated production lines
• Used with safety control systems requiring 230 V AC switching
• Ideal for machinery where 24 V DC control signalling is used
• Can be used in outdoor enclosures needing sealed interlocks
• Used for requiring multiple head orientations
• Used with safety control systems requiring 230 V AC switching
• Ideal for machinery where 24 V DC control signalling is used
• Can be used in outdoor enclosures needing sealed interlocks
• Used for requiring multiple head orientations
What temperature ranges can it operate within?
It functions reliably between −30 °C and 80 °C.
How many conduit entries are provided for cabling?
There are three M16x1.5 threaded entries for cable glands.
What approvals support its use in safety circuits?
It conforms to EN ISO 14119, EN ISO 13849-1 and EN IEC 60947-5-1 and holds CCC and cULus recognitions.
How many auxiliary and safety contacts are included?
It includes one auxiliary contact and three normally closed safety contacts.
Can the head orientation be adjusted for installation flexibility?
Yes, the unit offers three head directions to accommodate various mounting positions.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
