IDEM MLZ Safety Interlock Switch, Tongue Actuator Included, 316 Stainless Steel, Guard Lock Interlock

Subtotal (1 unit)*

£434.60

(exc. VAT)

£521.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£434.60

*price indicative

RS Stock No.:
335-608
Mfr. Part No.:
470002
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Lock Style

Tongue

Lock Type

Guard Lock Interlock

Actuator Included

Yes

Connection Type

10m Pre-Wired

Housing Material

316 Stainless Steel

IP Rating

IP69K

Series

MLZ

Auxiliary Contacts

1 PNP

Depth

33.5mm

Width

33 mm

Length

145mm

COO (Country of Origin):
GB
The IDEM MLZ power to unlock safety interlock switch features enhanced protection for personnel, keeping the machine guard door safety closed whilst the machinery is in motion. The high-coded RFID sensor reduces the likelihood of external tampering or manipulation. The power to unlock solenoid mechanism ensures the guard remains locked until the unlock signal is applied to the device. This device features 2 OSSD PNP outputs and 1 NO Auxiliary contact, 24V dc supply, and an operating temperature of -25 to +55 °C. The MLZ actuator is spring-loaded, with a bevelled tongue for greater tolerance to misalignment on 3-entry positions. The MLZ head also includes an adjustable spring ball catch for decreasing or increasing the latching force between 30N to 100N. The MLZ is ultra-compact, measuring just 145mm in length and 30mm in width, perfect for applications with limited space.

High locking force 4000N on 3 entry points
High Coded RFID actuator (re-teachable)
Can be connected in series for CAT4, SIL3, PLe
Fast troubleshooting due to LED indication located on the switch
Adjustable spring ball latch for altering the lateral retention force
Incredibly robust, suitable for all environments
High environmental protection rating of IP69K
Manual release point in case of loss of power to the machine
Ideal for use with hinge, sliding, and lift-off doors
Mirror polished surface for enhanced hygiene benefits due to the smooth surface and minimal crevices which prevents bacterial accumulation and foodborne illnesses
MLZ also has an ingress protection rating of IP69K, suitable for high pressure hosing with corrosive chemicals

Related links