ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-090
- Mfr. Part No.:
- 1SCA022812R3270
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£854.20
(exc. VAT)
£1,025.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £854.20 |
*price indicative
- RS Stock No.:
- 721-090
- Mfr. Part No.:
- 1SCA022812R3270
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance, catering to the rigorous demands of both indoor and outdoor applications. This highly efficient switch is capable of handling up to 80A at 415V within a 6-pole configuration, ensuring reliable operation in various environments. Its plastic enclosure, created from a Durable glass reinforced polycarbonate, boasts a UV-protected design that is rated at IP65, offering significant resistance against water jets and environmental exposure. Its user-friendly design is complemented by provisions for easy cable entry and mounting, ensuring a seamless installation process.
Safety switch designed for 6-pole configurations, providing reliable performance
Rated for an operational current of up to 80A, suitable for demanding applications
Constructed from UV-protected, glass reinforced polycarbonate for durability
Offers IP65 protection, safeguarding against dust and low-pressure water jets
Features a padlockable handle, facilitating secure operation with up to three padlocks
Interlocked cover design enhances safety by preventing unintended access
Allows for easy cable entry from both TOP and bottom, streamlining installation
Configured to accommodate 2 parallel cables and one control cable
Compact design optimises space while maintaining robust safety features