ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-063
- Mfr. Part No.:
- 1SCA022745R8080
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£1,166.11
(exc. VAT)
£1,399.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,166.11 |
*price indicative
- RS Stock No.:
- 721-063
- Mfr. Part No.:
- 1SCA022745R8080
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for reliable performance in both outdoor and indoor applications. Designed to withstand challenging environments, this 4-pole switch supports 415V AC23 with a maximum rating of 63A and is suitable for 30kW use. Its robust stainless steel enclosure, compliant with IP65, ensures protection against dust and water ingress. Featuring a user-friendly red/yellow selector handle and an interlocked cover, it enhances safety by preventing accidental operation while allowing for temporary overrides when needed. Built with solid construction, it supports essential installations and is Ideal for demanding industrial settings.
IP65 rated enclosure protects against dust and water ingress for enhanced longevity
Robust stainless steel construction ensures high durability in various environments
Interlocked cover prevents unintentional access when the switch is in operation
Accommodates cable entries and exits, facilitating versatile installation options
Rated for a maximum of 63A, suitable for significant electrical loads
Includes a modular design with both normally open and normally closed auxiliary contacts
Conforms to key standards including IEC 60947-1 and IEC 60529 for reliability
Pollution degree 3 classification indicates suitability for a variety of industrial applications
Integrated with an EMC function, ensuring compatibility with electromagnetic regulations