ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-618
- Mfr. Part No.:
- 1SCA022513R0100
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£3,469.79
(exc. VAT)
£4,163.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,469.79 |
*price indicative
- RS Stock No.:
- 720-618
- Mfr. Part No.:
- 1SCA022513R0100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch provides robust and reliable power control solutions for demanding environments. Its three-pole design accommodates a rated operational current of 250A, making it Ideal for heavy-duty applications. Engineered for outdoor use, the switch features a galvanised steel enclosure with polyester coating, ensuring resilience against UV light and moisture. Enhanced safety is assured through a red-yellow pistol handle and interlocked cover, allowing for secure operation and maintenance. The switch is equipped with an inbuilt gas pressure relief function for user protection during internal arc incidents, enhancing its safety credentials in critical applications.
Three-pole configuration accommodates a substantial operational current of 250A
Galvanised steel enclosure offers superior UV and moisture resistance for outdoor durability
IP65 rating ensures excellent protection against dust and water ingress
Red-yellow pistol handle provides ease of operation and enhanced visibility
Interlocked cover and defeatable interlocking feature improve safety during maintenance
Prepared for various cable entry types, allowing flexibility in installation
Inbuilt gas pressure relief function enhances user safety during internal faults
Complies with IEC 60529 and IEC 60947-1 standards for reliability
Pollution degree 3 rating ensures high performance in challenging environments