ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£7,073.11

(exc. VAT)

£8,487.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,073.11

*price indicative

RS Stock No.:
720-616
Mfr. Part No.:
1SCA022512R9430
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for robust electrical control and protection in demanding environments. This high-performance switch caters to a variety of applications, providing reliable operation with its steel sheet enclosure and Advanced safety features. Built to withstand outdoor conditions, including UV light exposure, it offers ingress protection rated at IP65. An interlocked cover and padlockable handle enhance user safety by preventing unauthorized access. Its comprehensive design includes multiple cable entry positions and configurations, making it versatile for different installation needs while ensuring compliance with relevant safety standards.

Safety switch supports 6 poles for versatile applications

IP65 rated enclosure ensures protection against dust and water ingress

Padlockable handle accommodates up to three padlocks for enhanced security

Constructed with galvanised steel and polyester coating for durability and UV resistance

Designed for outdoor use, effectively safeguarding internal components

Multiple cable configurations allow flexibility in installation

Rated for a conventional thermal current of 400 A, supports substantial electrical loads

Features 4 NO and 2 NC mounted auxiliary contacts for enhanced functionality

Meets extensive industry standards, ensuring reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy