ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

£7,123.06

(exc. VAT)

£8,547.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,123.06

*price indicative

RS Stock No.:
720-526
Mfr. Part No.:
1SCA022512R8620
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for robust and reliable performance in demanding environments. Engineered with a steel sheet enclosure rated at IP65, it offers excellent protection against dust and moisture, making it Ideal for outdoor use. This six-pole switch handles a rated operational current of 570 A and is suitable for various applications including high-power machinery. Its interlocked cover ensures safety during operation, while the padlockable pistol handle adds an extra layer of security. With features such as a galvanised steel construction and options for cable entry, this switch combines durability with adaptability, making it an essential component in any industrial setup.

Safety switch features six poles for versatile operations

IP65 rated enclosure protects against dust and moisture for outdoor durability

Interlocked cover enhances user safety during operation

Pistol handle is padlockable for added security with capacity for three locks

Constructed from robust galvanized steel with a polyester coating for weather resistance

Offers flexibility in cable entry configurations with various types supported

Equipped with 4 NO and 2 NC mounted auxiliary contacts for enhanced functionality

Handles a maximum operational power of 315 kW, suitable for heavy-duty applications

Complies with IEC standards for reliability and safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy