ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-516
- Mfr. Part No.:
- 1SCA022512R7570
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£3,349.51
(exc. VAT)
£4,019.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,349.51 |
*price indicative
- RS Stock No.:
- 720-516
- Mfr. Part No.:
- 1SCA022512R7570
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed for high-capacity applications, providing reliable control and protection in industrial environments. Constructed with a robust galvanised steel enclosure, it guarantees durability and resistance against UV light, making it suitable for outdoor installation. The switch accommodates a wide range of cable entry configurations, enhancing versatility and ensuring ease of installation. This product is a solid choice for those seeking dependability in demanding electrical systems.
Safety switch rated for 3-pole operation at 415V AC23 and 315A
Steel sheet enclosure offers exceptional protection with an IP65 rating
Interlocked cover and padlockable handle enhance security during operation
Customisable cable entry options allow for better installation alignment
Equipped with an inbuilt gas pressure relief function for user safety
Handles allow for easy operation with a red/yellow pistol design
The environmental suitability ensures longevity against UV exposure and harsh weather
Conforms to IEC standards for guaranteed quality and safety
Pollution degree rating of 3, ensuring reliable performance in challenging environments
Robust IK09 impact resistance protects against mechanical stress