ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

£8,328.93

(exc. VAT)

£9,994.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,328.93

*price indicative

RS Stock No.:
720-513
Mfr. Part No.:
1SCA022512R6920
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for robust performance in demanding environments. Capable of handling up to 1000A at 3-pole configuration with a rated operational power of 560 kW, this switch ensures reliable operation for heavy-duty applications. The unit features a Durable steel sheet enclosure, rated IP65 for water and dust ingress protection, making it Ideal for outdoor use. Its innovative design includes a red/yellow pistol handle, interlocked cover, and a bypassable interlock function for enhanced safety and accessibility. Built to withstand internal arcs, this switch is earthed via hinges to safeguard users, making it a trustworthy and efficient choice for electrical installations.

Robust 3-pole design capable of handling 1000A current for various industrial applications

IP65 rated enclosure ensures protection against dust and water ingress, suitable for outdoor installation

Red/yellow pistol handle for easy operation and visibility

Interlocked cover enhances safety by preventing accidental access

Bypassable interlock function allows for thermographing without compromising safety

Built-in gas pressure relief function protects users in case of internal arcs

Prepared for single and parallel cable configurations to accommodate diverse installations

Supports multiple cable entry types, allowing for flexibility in setup

Ensures compliance with IEC standards, providing reliability and confidence in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy