ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-933
- Mfr. Part No.:
- 1SCA022613R0140
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£423.02
(exc. VAT)
£507.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £423.02 |
*price indicative
- RS Stock No.:
- 716-933
- Mfr. Part No.:
- 1SCA022613R0140
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust and reliable performance in industrial settings. This Advanced switch is designed with an interlocked cover that prohibits access when the switch is operational, bolstering safety measures in installations. Its Durable steel sheet enclosure, rated IP65 for protection against dust and water, ensures longevity and dependability in outdoor environments. This switch supports a range of electrical requirements with its 4-pole configuration and capability to handle nominal voltages up to 415V AC, providing essential safety and efficiency for comprehensive circuit management.
Interlocked cover prevents accidental opening when the switch is live
Constructed from rigid alu-zinc coated steel with a polyester powder coating for increased durability
Suitable for outdoor use, offering protection against UV light and water immersion
Dimensions are optimised for Compact installation while maximising functionality
Includes a defeatable interlocking mechanism for thermographing applications
Colour-coded for ease of identification, with a black selector handle
Maintains a pollution degree rating of 3, ensuring safe operation in dusty environments
Offers significant current ratings with auxiliary contacts configuration for versatile applications