ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£4,185.54

(exc. VAT)

£5,022.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,185.54

*price indicative

RS Stock No.:
716-797
Mfr. Part No.:
1SCA022542R6480
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered for robust industrial applications, providing reliable isolation and protection in electrical circuits. With an impressive rated operational current of 315A and a power rating of up to 160kW, this safety switch ensures optimal performance in demanding environments. Designed with a galvanised steel enclosure featuring a polyester coating, this product is built to withstand the elements, boasting an IP65 rating for ingress protection. Its unique interlocking cover and padlockable handle enhance operational safety, making it suitable for outdoor use.

Galvanised steel enclosure with polyester coating for durability and outdoor suitability

IP65 rated, providing excellent protection against dust and water ingress

Interlocked cover and padlockable handle enhance safety during operation

4NO2NC mounted auxiliary contacts increase functionality and automation options

Capable of accepting a range of cable entry configurations for versatile installations

Robust performance with a rated operational current of 315A, Ideal for high-demand applications

Complies with IEC standards, ensuring reliability and adherence to safety regulations

Pollution Degree 3 suitability, catering to demanding environmental conditions

Easy integration with existing systems due to flexible cable outlet configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy