ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£654.41

(exc. VAT)

£785.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£654.41

*price indicative

RS Stock No.:
716-655
Mfr. Part No.:
1SCA022652R3970
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB EMC safety switch is designed for reliable safety control in electrical systems, functioning efficiently in both indoor and outdoor environments. With its robust glass reinforced polycarbonate enclosure, this switch guarantees exceptional durability against harsh weather conditions, achieving an IP65 rating for protection against water and dust. The switch features a red/yellow pistol handle for easy operation, alongside interlocking mechanisms for enhanced safety. Built for a 5-wire system, it allows for seamless integration within industrial settings, coupled with flexible cable entry options. This product is the perfect choice for those seeking a blend of reliability and compliance in their safety switch solutions.

EMC protection is ensured, thanks to a metal plate that connects to the cable shield

The package includes a handle that is padlockable for added security during maintenance

Designed with knock-out holes for versatile cable entry positions from the TOP and bottom

Robust housing rated IK08 for excellent impact resistance

The switch accommodates a variety of auxiliary contact configurations for improved functionality

Minimum order quantity is set at just one piece, allowing for easy procurement

Designed to meet pollution degree 3 standards, ensuring safe operation under testing conditions

Rated for up to 80 A operating current, providing flexibility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy