ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-651
- Mfr. Part No.:
- 1SCA022619R2250
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£2,301.64
(exc. VAT)
£2,761.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,301.64 |
*price indicative
- RS Stock No.:
- 716-651
- Mfr. Part No.:
- 1SCA022619R2250
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide reliable electrical disconnection in various industrial applications. This Advanced switch features a robust four-pole configuration, able to handle a maximum operating current of 250 A and voltage ratings of 380 to 415 V. Suitable for both indoor and outdoor settings, its Durable plastic enclosure is crafted from UV-protected, glass-reinforced polycarbonate, offering an IP65 rating against dust and low-pressure water jets. With its padlockable black pistol handle and interlocked cover, this switch prioritises safety while delivering superior performance, making it an essential component for maintaining operational integrity in electrical systems.
Robust four-pole configuration ensures reliable electrical performance
Handles up to 250 A and voltage ratings of 380 to 415 V for versatile applications
IP65 rated enclosure provides protection against dust and water jets
Constructed from UV-protected plastic for durability in outdoor conditions
Interlocked cover prevents accidental access, enhancing user safety
Padlockable handle allows for secure operation with multiple padlock points
Knockout cable entries facilitate flexible installation options from TOP or bottom
Meets IEC 60529 standards for environmental suitability and operational safety