ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£167.17

(exc. VAT)

£200.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.17

*price indicative

RS Stock No.:
716-647
Mfr. Part No.:
1SCA022613R9870
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB EMC safety switch is designed for reliable operation in both indoor and outdoor environments, ensuring enhanced safety in electrical installations. Constructed from rigid glass reinforced polycarbonate, this robust switch features a black selector handle and an interlocked cover for added security. With a mounting capability for auxiliary contacts and a high degree of protection (IP65), it efficiently withstands exposure to low-pressure water jets. The switch supports a five-wire system and includes essential EMC protection, making it an Ideal choice for demanding applications that require stringent safety standards.

Meets IEC 60947-1, -3 standards, ensuring compliance with international safety regulations

Features a padlockable handle accommodating up to three padlocks for enhanced operational safety

Designed with an interlocking mechanism that can be bypassed for maintenance tasks such as thermographing

Has an EMC protection system which requires no additional EMC glands, simplifying installation

Offers a pollution degree rating of 3, indicating suitability for diverse environments

Crafted with a plastic enclosure that is UV protected, making it Ideal for outdoor applications

Supports a broad cable cross-section of 0.75 to 10 mm², providing versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy