ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£1,141.65

(exc. VAT)

£1,369.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,141.65

*price indicative

RS Stock No.:
716-638
Mfr. Part No.:
1SCA022613R4130
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is engineered for robust performance in demanding environments, providing both reliability and versatility. Designed for both indoor and outdoor use, this three-pole switch operates at 415V AC with a rating of 63A, making it Ideal for various applications, including industrial settings. Constructed from Durable stainless steel (AISI304), it boasts an IP65 degree of protection against dust and water ingress. The interlocked cover prevents access when the switch is in the 'on' position, although this feature can be defeated for thermographing purposes. With options for multiple cable entries and a sleek black pistol handle, this safety switch is not only practical but also user-friendly, ensuring secure and efficient operation.

Stainless steel enclosure ensures durability and resistance to harsh conditions

IP65 rating provides protection against dust and water, making it suitable for outdoor use

Interlocked cover prevents accidental access while the switch is on, enhancing safety

Defeatable interlocking feature allows for thermographing without compromising safety

Multiple cable entry options support flexible installation setups

Compact design with a black pistol handle for user-friendly operation

Rated operational current of 63A accommodates heavy-duty applications

Conventional thermal current rating of 115A allows for reliable performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy