ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-538
- Mfr. Part No.:
- 1SCA022575R7750
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£815.58
(exc. VAT)
£978.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £815.58 |
*price indicative
- RS Stock No.:
- 716-538
- Mfr. Part No.:
- 1SCA022575R7750
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide robust protection and seamless control in various electrical applications. With a three-pole configuration and a capacity for 63A operation at 415V, this switch ensures reliable performance in demanding environments. It features a stainless steel enclosure rated at IP65, making it suitable for both indoor and outdoor use. Its interlocked cover and defeat interlocking function enhance safety during maintenance, while the mounted auxiliary contact further optimises functionality. This switch meets high standards for material compliance and safety, particularly in EMC applications, positioning it as an essential component for ensuring the reliability of electrical systems.
Constructed from Durable stainless steel for enhanced corrosion resistance
IP65 rating guarantees protection against dust and water ingress
Interlocked cover prevents accidental opening when the switch is on
Defeatable interlocking feature facilitates safe thermographing
Compatible with various cable types for flexible installations
Includes PE Terminal and auxiliary contact for additional functionality
Pollution Degree 3 rating ensures suitability in challenging environments
Designed for efficient performance with a Compact footprint
Suitable for compliance with EU directives and industry standards