ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£505.59

(exc. VAT)

£606.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£505.59

*price indicative

RS Stock No.:
716-533
Mfr. Part No.:
1SCA022575R1800
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed to provide robust electrical control and isolation for industrial applications. This three-pole switch operates at 415V AC and is rated for 45A, making it Ideal for high-demand environments. Built with a Durable steel sheet enclosure and rated at IP65, it ensures reliability even in harsh outdoor conditions. The switch includes a red/yellow selector handle with an interlocked cover, preventing accidental operation by ensuring the cover cannot be opened while the switch is engaged. The OTL series is compliant with stringent safety standards, providing peace of mind for users while delivering superior performance for machinery and electrical systems.

Constructed from rigid alu-zinc coated steel, offering exceptional durability

IP65 rating protects against dust and water, suitable for outdoor installation

Interlock feature prevents access to the internal mechanism while in operation

Defeatable interlocking allows for thermographing without compromising safety

Capable of handling a cable cross-section of 1.5 to 35 mm², providing versatility

Complies with EU directives for environmental safety, including RoHS and REACH

Rated for a wide operational range, Ideal for various applications across industries

Meets international standards including IEC 60947, ensuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy