ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-532
- Mfr. Part No.:
- 1SCA022575R1710
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£490.30
(exc. VAT)
£588.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £490.30 |
*price indicative
- RS Stock No.:
- 716-532
- Mfr. Part No.:
- 1SCA022575R1710
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to ensure reliability and safety in various industrial applications. Constructed with a robust steel sheet enclosure, it meets the stringent IP65 rating for protection against dust and water. This three-pole switch operates at 415V AC and is capable of managing a current of up to 30A, making it suitable for heavy-duty use. Its interlocked cover prevents accidental operation and enhances safety while featuring a defeat option for thermographing purposes. The OTL series is Ideal for outdoor settings, offering durability against ultraviolet light and immersion, ensuring a long service life in challenging environments.
IP65 rated enclosure provides superior protection against dust and water
Capable of managing 30A current at 415V AC for demanding applications
Defeatable interlock function enables safe thermographing
Robust steel sheet construction ensures durability in harsh conditions
Flexible cable entry options accommodate various installation needs
Includes a hinged door and lock for added security
Screw clamp terminals support a wide cable cross-section from 1.5mm² to 35mm²
Compliance with EU directives, including RoHS and REACH for environmental safety