ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£1,222.18

(exc. VAT)

£1,466.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,222.18

*price indicative

RS Stock No.:
716-521
Mfr. Part No.:
1SCA022567R1360
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed to ensure reliable control and protection for electrical circuits, offering a robust solution suitable for both indoor and outdoor environments. This high-performance safety switch supports a 4-pole connection and is rated for 415V AC, handling currents of up to 80A. Its stainless steel enclosure provides exceptional durability and an IP65 rating ensures protection against dust and water ingress.

Stainless steel enclosure for robust durability

IP65 rating for effective protection against dust and water

4-pole configuration supports versatile electrical setups

Handles currents up to 80A, suitable for high-demand applications

Pistol handle design for convenient and safe operation

Includes auxiliary contacts for enhanced functionality

Designed for both indoor and outdoor use, ensuring versatility

Meets EMC standards when equipped with appropriate cable glands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy