3M 7100333357 Yellow Vinyl 36 yd Safety Tape 490 μm Thickness
- RS Stock No.:
- 876-996
- Mfr. Part No.:
- 7100333357
- Brand:
- 3M
Subtotal (1 reel of 33 metres)*
£130.17
(exc. VAT)
£156.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £130.17 | £3.945 |
*price indicative
- RS Stock No.:
- 876-996
- Mfr. Part No.:
- 7100333357
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Floor Marking | |
| Colour | Yellow | |
| Product Type | Safety Tape | |
| Backing Material | Vinyl | |
| Width | 3in | |
| Length | 36yd | |
| Thickness | 490μm | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Floor Marking | ||
Colour Yellow | ||
Product Type Safety Tape | ||
Backing Material Vinyl | ||
Width 3in | ||
Length 36yd | ||
Thickness 490μm | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Floor Marking Tape 971L is a robust flooring solution designed for marking areas that endure heavy foot and vehicle traffic, ensuring safety and organisation in workspaces.
The stable vinyl backing resists abrasion from forklifts and heavy use
Strong adhesive ensures excellent holding power while allowing residue-free removal
Tape is suitable for standard cleaning and resistant to various cleaning agents
Easily applies by hand or with a road marking applicator
Related links
- 3M 7100333248 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100333641 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100332311 Yellow Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7100044646 Yellow Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 7100332310 Red Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7000047475 White Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 971 Yellow Vinyl 50.8 mm Safety Tape 0.4318 mm Thickness
- Brady Black, Yellow Vinyl 30.48 m Lane Marking Tape 1.27 mm Thickness