Tesa 4944 Red Cloth 10m Floor Tape, 0mm Thickness
- RS Stock No.:
- 664-942
- Mfr. Part No.:
- 04944-00002-12
- Brand:
- Tesa
Subtotal (1 unit)*
£5.27
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.27 |
*price indicative
- RS Stock No.:
- 664-942
- Mfr. Part No.:
- 04944-00002-12
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Red | |
| Tape Type | Floor Tape | |
| Backing Material | Cloth | |
| Width | 50mm | |
| Length | 10m | |
| Thickness | 0mm | |
| Model Number | 4944 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Red | ||
Tape Type Floor Tape | ||
Backing Material Cloth | ||
Width 50mm | ||
Length 10m | ||
Thickness 0mm | ||
Model Number 4944 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Double sided adhesive tape is a strong double sided carpet laying tape equipped with a white polypropylene substrate and a adhesive mass made of synthetic rubber. The easy to handle tape can be torn by hand and allows carpets to be taped quickly and securely. As a talented all rounder, its useful to craftsmen but also for other jobs, such as fixing trims in place.
For permanent and long term
Secure floor laying
Especially for fixing carpets to rough surfaces
For floor coverings and heavy duty applications
Secure floor laying
Especially for fixing carpets to rough surfaces
For floor coverings and heavy duty applications
Related links
- Tesa 4944 White Cloth 25m Floor Tape, 0.2mm Thickness
- Tesa BNR 58130 Black 0mm Thickness
- Tesa 4939 Brown Double Sided Tape PET Cloth Backing, 50mm x
- Tesa 60960 Black 0.175mm Thickness
- Tesa 51960 Transparent Double Sided Tape PP Backing, 50mm x
- Tesa 60960 Black PET Film 20m Floor Tape, 0.175mm Thickness
- Tesa 60960 White PET Film 20m Floor Tape, 0.175mm Thickness
- Tesa 60960 Green PET Film 20m Floor Tape, 0.175mm Thickness
