Tesa 58134 Red/White PP 66m Hazard Tape, 0.052mm Thickness
- RS Stock No.:
- 628-344
- Mfr. Part No.:
- 58134-00000-01
- Brand:
- Tesa
Subtotal (1 unit)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 77 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.25 |
*price indicative
- RS Stock No.:
- 628-344
- Mfr. Part No.:
- 58134-00000-01
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Red/White | |
| Tape Type | Hazard Tape | |
| Backing Material | PP | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 0.052mm | |
| Model Number | 58134 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Red/White | ||
Tape Type Hazard Tape | ||
Backing Material PP | ||
Width 50mm | ||
Length 66m | ||
Thickness 0.052mm | ||
Model Number 58134 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Signal universal is a multi-purpose marking tape to permanently mark obstacles and hazardous areas. It is available in two color codes.
Strong PP backing
Solvent-free adhesive with high UV-resistance
For marking permanent obstacles and hazard areas
Even, low-noise unwinding
Color code according to EU regulation for marking
Solvent-free adhesive with high UV-resistance
For marking permanent obstacles and hazard areas
Even, low-noise unwinding
Color code according to EU regulation for marking
Related links
- Tesa 58133 Black/Yellow PP 66m Hazard Tape, 0.052mm Thickness
- Tesa BNR 58130 Black 0mm Thickness
- Tesa BNR 58137 Red PE 100m Hazard Tape, 0.03mm Thickness
- Tesa 58131 Red/White PVC Film 66mm Hazard Tape, 0.065mm Thickness
- Tesa 60952 Transparent PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60955 Yellow Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- DUCK TAPE 223533 Black/Yellow PVC Film 66m Hazard Tape, 0.04mm Thickness
- Tesa Black PVC Film 18m Hazard Tape, 1.365mm Thickness
