Tesa 58131 Red/White PVC Film 66mm Hazard Tape, 0.065mm Thickness
- RS Stock No.:
- 608-959
- Mfr. Part No.:
- 58131-00000-01
- Brand:
- Tesa
Subtotal (1 unit)*
£19.69
(exc. VAT)
£23.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship from another location
- Plus 999,999,968 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.69 |
*price indicative
- RS Stock No.:
- 608-959
- Mfr. Part No.:
- 58131-00000-01
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tesa | |
Tape Type | Hazard Tape | |
Colour | Red/White | |
Backing Material | PVC Film | |
Width | 50m | |
Length | 66mm | |
Thickness | 0.065mm | |
Model Number | 58131 | |
Select all | ||
---|---|---|
Brand Tesa | ||
Tape Type Hazard Tape | ||
Colour Red/White | ||
Backing Material PVC Film | ||
Width 50m | ||
Length 66mm | ||
Thickness 0.065mm | ||
Model Number 58131 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Signal Premium is a highly tear-proof self-adhesive warning and signaling tape designed to permanently mark danger zones or hazardous areas.
Highly tear-proof PVC backing
Natural rubber adhesive ensures excellent adhesion
For marking permanent obstacles and hazard areas
Even and low-noise unwinding
Color code according to EU regulation for marking
Natural rubber adhesive ensures excellent adhesion
For marking permanent obstacles and hazard areas
Even and low-noise unwinding
Color code according to EU regulation for marking