Tesa 60760-00096-16 Red PVC 33m Floor Marking Tape, 0.15mm Thickness
- RS Stock No.:
- 455-691
- Mfr. Part No.:
- 60760-00096-16
- Brand:
- Tesa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 455-691
- Mfr. Part No.:
- 60760-00096-16
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tesa | |
Colour | Red | |
Tape Type | Floor Marking Tape | |
Backing Material | PVC | |
Width | 50mm | |
Length | 33m | |
Thickness | 0.15mm | |
Model Number | 60760-00096-16 | |
Select all | ||
---|---|---|
Brand Tesa | ||
Colour Red | ||
Tape Type Floor Marking Tape | ||
Backing Material PVC | ||
Width 50mm | ||
Length 33m | ||
Thickness 0.15mm | ||
Model Number 60760-00096-16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Floor Marking Tape is a robust adhesive tape for moderate, temporary marking applications for e.g. mobile and stationary objects. The robust but still hand tearable floor-marking tape comprises a soft PVC backing with a modified natural rubber adhesive mass.
Color combinations correspond to legally prescribed safety guidelines
Flexible backing to cope with curves
The floor marking tape can be explicitly used as a warning tape
Flexible backing to cope with curves
The floor marking tape can be explicitly used as a warning tape