3M 471 Black PVC 32.91m Hazard Tape, 0.14mm Thickness "471 Tape"

Subtotal (1 unit)*

£47.40

(exc. VAT)

£56.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.40

*price indicative

RS Stock No.:
338-206
Mfr. Part No.:
7100044330
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Adhesive Tape

Colour

Black

Backing Material

PVC

Width

50.8mm

Length

32.91m

Thickness

0.14mm

Tape Text

471 Tape

Model Number

471

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Vinyl Tape 471 is commonly used for hazard and aisle marking, color coding, paint masking, decorative trim, taping and more. Made from a vinyl backing with rubber adhesive, our versatile tape resists scuffing, wear and tear for long-lasting use.

Maintains bright color even when exposed to abrasion and solvents
Rubber adhesive provides excellent holding power on many surfaces
Allows quick and easy application to a wide range of surfaces

Related links