3M 7100260125 Red PVC 33 m Hazard Tape 140 μm Thickness
- RS Stock No.:
- 337-005
- Mfr. Part No.:
- 7100260125
- Brand:
- 3M
Subtotal (1 unit)*
£51.88
(exc. VAT)
£62.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.88 |
*price indicative
- RS Stock No.:
- 337-005
- Mfr. Part No.:
- 7100260125
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hazard Tape | |
| Tape Type | Adhesive Tape | |
| Colour | Red | |
| Backing Material | PVC | |
| Width | 50mm | |
| Length | 33m | |
| Thickness | 140μm | |
| Tensile Strength | 24.5N/100 mm | |
| Elongation at Break | 130% | |
| Maximum Operating Temperature | 76.66°C | |
| Minimum Operating Temperature | 4.44°C | |
| Adhesive Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hazard Tape | ||
Tape Type Adhesive Tape | ||
Colour Red | ||
Backing Material PVC | ||
Width 50mm | ||
Length 33m | ||
Thickness 140μm | ||
Tensile Strength 24.5N/100 mm | ||
Elongation at Break 130% | ||
Maximum Operating Temperature 76.66°C | ||
Minimum Operating Temperature 4.44°C | ||
Adhesive Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Hazard Tape, 50mm Width, 33m Length - 7100260125
This hazard tape is a red vinyl safety tape designed to mark hazards and restricted areas in industrial settings. It combines a flexible vinyl backing with a rubber adhesive to provide visible delineation for safety and maintenance tasks in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Rubber-based adhesive offers strong initial tack and adhesion
• Vinyl backing yields 130% elongation for stretchable application
• 24.5N/100mm tensile strength resists tearing under load
• 0.14mm thickness balances flexibility and durability
• Withstands temperatures up to +76°C for high-heat areas
• Available in 50mm width for standardised marking lanes
• Vinyl backing yields 130% elongation for stretchable application
• 24.5N/100mm tensile strength resists tearing under load
• 0.14mm thickness balances flexibility and durability
• Withstands temperatures up to +76°C for high-heat areas
• Available in 50mm width for standardised marking lanes
Applications
• Suitable for marking hazardous machinery zones
• Ideal for floor demarcation in production lines
• Used for temporary isolation during electrical works
• Can be used for cable and conduit identification
• Suitable for maintenance area cordoning in workshops
• Ideal for floor demarcation in production lines
• Used for temporary isolation during electrical works
• Can be used for cable and conduit identification
• Suitable for maintenance area cordoning in workshops
How long will a single roll typically cover for line marking tasks?
A roll provides 33 m of continuous tape, allowing extended runs of hazard marking without frequent changes.
How does the tape perform when stretched during application?
The backing's 130% elongation permits controlled stretching to conform to irregular surfaces while retaining structural integrity.
Is the adhesive appropriate for use on typical industrial substrates?
The rubber adhesive is formulated to adhere to common surfaces such as metal, plastic and painted concrete encountered in plant environments.
Can this tape withstand brief exposure to elevated temperatures near equipment?
The tape tolerates operating conditions up to +76°C, suitable for areas with intermittent heat but not for continuous exposure above this limit.
Related links
- 3M 767 White, Red Vinyl 33 m Tape 130 μm Thickness
- 3M Scotch 764 Red Vinyl 33 m Lane Marking Tape 130 μm Thickness
- 3M Scotch 767 White, Red Vinyl 33 m Lane Marking Tape 130 μm Thickness
- 3M Scotch 471 Red Vinyl 33 m Lane Marking Tape 140 μm Thickness
- 3M 5702 Black, Yellow Vinyl 33 m Hazard Tape 140 μm Thickness
- 3M 7100044330 Blue Vinyl 33 m Hazard Tape 140 μm Thickness
- 3M 5702 Yellow, Black Vinyl 33 m Hazard Tape 140 μm Thickness
- 3M 7100260283 Yellow Vinyl 33 m Hazard Tape 140 μm Thickness