Milwaukee 48228860 Red 3.6m Adhesive Anti-slip Tape
- RS Stock No.:
- 207-498
- Mfr. Part No.:
- 48228860
- Brand:
- Milwaukee
Subtotal (1 unit)*
£40.95
(exc. VAT)
£49.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.95 |
*price indicative
- RS Stock No.:
- 207-498
- Mfr. Part No.:
- 48228860
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tape Type | Adhesive Tape | |
| Colour | Red | |
| Length | 3.6m | |
| Model Number | 48228860 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tape Type Adhesive Tape | ||
Colour Red | ||
Length 3.6m | ||
Model Number 48228860 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee self adhering tape is a safety lanyard accessory which provides easy and versatile connection to all types of tools. It is versatile as accessories can be added to connect all tools to lanyards. This accessories designed for jobsite conditions.
Robust and secure accessory
Highly versatile
Highly versatile
Related links
- Tesa 55587-00000-11 Black PVC 5m Adhesive Anti-slip Tape
- 3M Safety-Walk 500 Serie Yellow Aluminium Foil 18.3mm Adhesive Anti-slip Tape
- Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness
- Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- 3M Safety-Walk 600 Serie Black Polycoated 18.3m Adhesive Anti-slip Tape
- 3M Safety-Walk 500 Serie Black Aluminium Foil 18.3mm Adhesive Anti-slip Tape
- 3M Safety-Walk 300 Serie Grey Aluminium Foil 18.3mm Adhesive Anti-slip Tape
