JSP FAR0301 Rear Attachment Safety Harness, 136kg Max, Universal

Stock information currently inaccessible
RS Stock No.:
861-0396
Mfr. Part No.:
FAR0301
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Rear

Weight Capacity

136kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black

Fastener Material

Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

No

Stretchable Harness

No

Adjustable Shoulder Straps

No

RoHS Status: Not Applicable

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy