Miller 1036789 Safety Harness, 140 kg Max, 1
- RS Stock No.:
- 277-9968
- Mfr. Part No.:
- 1036789
- Brand:
- Miller
Subtotal (1 unit)*
£294.20
(exc. VAT)
£353.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.20 |
*price indicative
- RS Stock No.:
- 277-9968
- Mfr. Part No.:
- 1036789
- Brand:
- Miller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Harness Size | 1 | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Torso, Waist | |
| Hi-Vis | No | |
| Harness Points | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Harness Size 1 | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Torso, Waist | ||
Hi-Vis No | ||
Harness Points 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety H700 Harness with 3D pad is a next-generation 3D movement focused waist pad, providing a more even pressure distribution, for prolonged work positioning at heights. The padding keeps workers drier and cooler by combining airflow channel breathability, moisture dispersion technology and 3D knitted fabric.
Highly breathable
Lightweight
