Petzl C085AA01 Belt, Front, Rear Attachment Fall Arrest Harness
- RS Stock No.:
- 178-3396
- Mfr. Part No.:
- C085AA01
- Brand:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 178-3396
- Mfr. Part No.:
- C085AA01
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Attachment Point | Belt, Front, Rear | |
| Belt Included | With Belt | |
| Buckle Type | Double Back Self Locking | |
| Harness Colour | Black, Yellow | |
| Adjustable Leg Straps | Yes | |
| Adjustable Chest Straps | No | |
| Adjustable Shoulder Straps | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Attachment Point Belt, Front, Rear | ||
Belt Included With Belt | ||
Buckle Type Double Back Self Locking | ||
Harness Colour Black, Yellow | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps No | ||
Adjustable Shoulder Straps No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Transforms the AVAO SIT, AVAO SIT FAST, FALCON, FALCON MOUNTAIN and SEQUOIA SRT seat harnesses into fall arrest harnesses
Joins at the rear buckle and connects to the ventral attachment point
Foam shoulder straps are widely spaced to reduce neck chafing. When the waistbelt is loaded, they help distribute the load over the shoulders.
Shoulder straps equipped with self-locking Double Back buckles for quick and easy adjustment
Stowage system for the MGO connectors on fall arrest lanyards, on each shoulder strap, allows the user to be unhindered by the lanyard and keep the connectors within reach. In case of a fall, this system releases the MGO connectors and allows the absorber to be deployed.
Sternal attachment point: fall arrest system attachment
Joins at the rear buckle and connects to the ventral attachment point
Foam shoulder straps are widely spaced to reduce neck chafing. When the waistbelt is loaded, they help distribute the load over the shoulders.
Shoulder straps equipped with self-locking Double Back buckles for quick and easy adjustment
Stowage system for the MGO connectors on fall arrest lanyards, on each shoulder strap, allows the user to be unhindered by the lanyard and keep the connectors within reach. In case of a fall, this system releases the MGO connectors and allows the absorber to be deployed.
Sternal attachment point: fall arrest system attachment
Gated ventral attachment point can be opened for optimal integration of equipment
Ultra-comfortable design
Convenient adjustment
Facilitates the carrying and organization of tools
Material(s): nylon, polyester, aluminum, steel
Ultra-comfortable design
Convenient adjustment
Facilitates the carrying and organization of tools
Material(s): nylon, polyester, aluminum, steel
