Petzl C083AA02 Belt, Front, Rear Attachment Fall Arrest Harness
- RS Stock No.:
- 178-3395
- Mfr. Part No.:
- C083AA02
- Brand:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 178-3395
- Mfr. Part No.:
- C083AA02
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Attachment Point | Belt, Front, Rear | |
| Belt Included | With Belt | |
| Buckle Type | Double Back Self Locking | |
| Harness Colour | Black, Yellow | |
| Adjustable Leg Straps | Yes | |
| Adjustable Shoulder Straps | Yes | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Attachment Point Belt, Front, Rear | ||
Belt Included With Belt | ||
Buckle Type Double Back Self Locking | ||
Harness Colour Black, Yellow | ||
Adjustable Leg Straps Yes | ||
Adjustable Shoulder Straps Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
ASTRO® BOD FAST European version
Ultra-comfortable rope access harness
With an integrated CROLL L ventral rope clamp, the ASTRO BOD FAST harness is designed for greater efficiency and comfort during rope ascents. The gated ventral attachment point allows optimal integration of equipment (rope clamp, lanyard, seat...). Wide, semi-rigid waistbelt and leg loops give excellent support. They are contoured and lined with breathable foam padding for comfort when suspended. The DOUBLEBACK self-locking buckles at the rear of the harness, between the waistbelt and the leg loops, allow for a shorter adjustment when the dorsal attachment point is used. The harness also facilitates the carrying and organizing of work tools, with multiple equipment loops and retainers for attaching CARITOOL tool holders and TOOLBAG tool-holder pouches. It is certified to European and Russian standards. The ASTRO BOD FAST European version features leg loops with FAST LT automatic buckles.
With an integrated CROLL L ventral rope clamp, the ASTRO BOD FAST harness is designed for greater efficiency and comfort during rope ascents. The gated ventral attachment point allows optimal integration of equipment (rope clamp, lanyard, seat...). Wide, semi-rigid waistbelt and leg loops give excellent support. They are contoured and lined with breathable foam padding for comfort when suspended. The DOUBLEBACK self-locking buckles at the rear of the harness, between the waistbelt and the leg loops, allow for a shorter adjustment when the dorsal attachment point is used. The harness also facilitates the carrying and organizing of work tools, with multiple equipment loops and retainers for attaching CARITOOL tool holders and TOOLBAG tool-holder pouches. It is certified to European and Russian standards. The ASTRO BOD FAST European version features leg loops with FAST LT automatic buckles.
