Protecta AB10213NG Front, Rear Attachment Safety Harness, 140kg Max, M/L
- RS Stock No.:
- 123-6150
- Mfr. Part No.:
- AB10213NG
- Brand:
- Protecta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6150
- Mfr. Part No.:
- AB10213NG
- Brand:
- Protecta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protecta | |
| Harness Size | M/L | |
| Harness Attachment Point | Front, Rear | |
| Weight Capacity | 140kg | |
| Belt Included | No Belt | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Pass Through | |
| Hi-Vis | No | |
| Reflective | No | |
| Padding | None | |
| Harness Colour | Grey, Red | |
| Fastener Material | Steel | |
| Adjustable Leg Straps | Yes | |
| Adjustable Chest Straps | Yes | |
| Adjustable Shoulder Straps | Yes | |
| Stretchable Harness | No | |
| Front Attachment | Yes | |
| Select all | ||
|---|---|---|
Brand Protecta | ||
Harness Size M/L | ||
Harness Attachment Point Front, Rear | ||
Weight Capacity 140kg | ||
Belt Included No Belt | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Pass Through | ||
Hi-Vis No | ||
Reflective No | ||
Padding None | ||
Harness Colour Grey, Red | ||
Fastener Material Steel | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps Yes | ||
Adjustable Shoulder Straps Yes | ||
Stretchable Harness No | ||
Front Attachment Yes | ||
RoHS Status: Not Applicable
