CK T8009 Safety Harness, 140 kg Max, 4

Subtotal (1 unit)*

£34.62

(exc. VAT)

£41.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.62

*price indicative

RS Stock No.:
857-665
Mfr. Part No.:
T8009
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Safety Harness

Harness Size

4

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg, Shoulder, Waist

Buckle Type

Pass Through

Harness Colour

Yellow

Padding Location

Back

Harness Material

Polyester

Harness Points

4

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK safety harness facilitates secure work at height with its fully adjustable design, ensuring reliability and comfort during use.

Fully adjustable 4-point harness for safe working at height

Durable polyester webbing with reinforced stitching

Integrated belt for enhanced comfort and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy