3M 7100316778 Fall Arrest Harness, 3
- RS Stock No.:
- 828-739
- Mfr. Part No.:
- 7100316778
- Brand:
- 3M
Subtotal (1 unit)*
£202.81
(exc. VAT)
£243.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.81 |
*price indicative
- RS Stock No.:
- 828-739
- Mfr. Part No.:
- 7100316778
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Harness Size | 3 | |
| Product Type | Fall Arrest Harness | |
| Belt Included | No | |
| Buckle Type | Automatic | |
| Hi-Vis | No | |
| Harness Colour | Grey | |
| Harness Material | Polyester | |
| Harness Points | 2 | |
| Standards/Approvals | CE EN361 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Harness Size 3 | ||
Product Type Fall Arrest Harness | ||
Belt Included No | ||
Buckle Type Automatic | ||
Hi-Vis No | ||
Harness Colour Grey | ||
Harness Material Polyester | ||
Harness Points 2 | ||
Standards/Approvals CE EN361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Fall protection harness provides optimal safety and support for users working at heights. Designed to integrate into complete personal fall protection systems, it ensures reliable fall arrest and enhanced security during elevated tasks.
Constructed with 26 kN polyester webbing and Durable steel alloy hardware for enhanced strength
Hybrid comfort padding MADE from nylon/polyester with airflow conduits for added comfort
Equipped with a central fall arrest attachment point optimally positioned for climbing
Related links
- 3M 7100207418 Fall Arrest Harness, Small (S)
- 3M 1161643 Fall Arrest Harness ML
- 3M 1161616 Fall Arrest Harness ML
- 3M 1161634 Fall Arrest Harness ML
- Petzl C072CA02 Fall Arrest Harness, 2
- KRATOS SAFETY FA1010400 Fall Arrest Harness Universal
- Petzl C072DA00 Fall Arrest Harness, S
- Petzl C072DA02 Fall Arrest Harness, 2