KRATOS SAFETY FA1021400 Harness with Comfort Belt, 140 kg Max, S, L, M
- RS Stock No.:
- 149-369
- Mfr. Part No.:
- FA1021400
- Brand:
- KRATOS SAFETY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 149-369
- Mfr. Part No.:
- FA1021400
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Harness with Comfort Belt | |
| Harness Size | S, L, M | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Shoulder, Leg, Waist | |
| Buckle Type | Automatic | |
| Harness Material | Polyester | |
| Harness Points | 3 | |
| Standards/Approvals | EN 358:2018, EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Harness with Comfort Belt | ||
Harness Size S, L, M | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Shoulder, Leg, Waist | ||
Buckle Type Automatic | ||
Harness Material Polyester | ||
Harness Points 3 | ||
Standards/Approvals EN 358:2018, EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY full body Harness with 2 attachment points with work positioning belt and 4 automatic buckles available in small and large size. It has Water, oil and dirt repellent REVOLTA webbing. Chest strap, thigh straps and waist strap are provided with automatic buckles for easy adjustment. 4 tool-holding loops and 1 extra bigger handle at waist and thigh level for keeping extra karabiners and accessories. 2 bended D-rings on the belt for work positioning. Standards = EN 361:2002, EN 358:2018
Adjustable shoulder
Soft padding on thigh straps for an extended comfort
Related links
- KRATOS SAFETY FA1021800 Harness with Comfort Belt S, M
- MSA Safety 10206051 Safety Harness S M
- MSA Safety 10206535 Safety Harness S M
- KRATOS SAFETY FA1021401 Harness with Comfort Belt L XL
- KRATOS SAFETY FA1021802 Harness with Comfort Belt L XXL
- KRATOS SAFETY FA1021801 Harness with Comfort Belt ML
- KRATOS SAFETY FA1020500A Fall Arrest Harness S L
- KRATOS SAFETY FA1010700A Fall Arrest Harness L S
