KRATOS SAFETY FA1011301 Safety Harness, 140 kg Max, XXL, XL, L

Stock information currently inaccessible
RS Stock No.:
149-362
Mfr. Part No.:
FA1011301
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Safety Harness

Harness Size

XXL, XL, L

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Chest, Shoulder, Leg

Buckle Type

Automatic

Harness Material

Polyester

Standards/Approvals

EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY automatic buckles Sit Harness available in small and large size. It has Adjustable shoulder and thigh straps. Sternal and shoulder straps have combination buckles. Standards = EN 361:2002

Soft padding on thigh straps for an extended comfort

Chest strap and thigh straps have automatic buckles

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy