KRATOS SAFETY FA1040100 Belt, 140 kg Max, Universal
- RS Stock No.:
- 149-306
- Mfr. Part No.:
- FA1040100
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£41.93
(exc. VAT)
£50.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.93 |
*price indicative
- RS Stock No.:
- 149-306
- Mfr. Part No.:
- FA1040100
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Belt | |
| Harness Size | Universal | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Belt | ||
Harness Size Universal | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Harness Material Polyester | ||
Standards/Approvals EN 358:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY comfortable work positioning belt with 2 lateral D-Rings and automatic buckle, it has rings for tool holders, bolt bags.
Fully Adjustable
Conforms to EN 358 2018
Related links
- KRATOS SAFETY FA1041400 Safety Harness Universal
- KRATOS SAFETY FA1090300 Safety Harness Universal
- KRATOS SAFETY FA1030200 Safety Harness Universal
- KRATOS SAFETY FA1030400 Safety Harness Universal
- KRATOS SAFETY FA1030300 Safety Harness Universal
- KRATOS SAFETY FA1010500 Fall Arrest Harness Universal
- KRATOS SAFETY FA1021100 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010400 Fall Arrest Harness Universal
