Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-5769
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| Lens Material | Polycarbonate (PC) | |
| UV Protection | No | |
| EN166 Eye Protection | B | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
Lens Material Polycarbonate (PC) | ||
UV Protection No | ||
EN166 Eye Protection B | ||
Vented Yes | ||
RoHS Status: Not Applicable
