Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.85
(exc. VAT)
£2.22
(inc. VAT)
- RS Stock No.:
- 918-5765
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| Frame Material | PC | |
| Lens Material | Polycarbonate (PC) | |
| UV Protection | No | |
| EN166 Eye Protection | B | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
Frame Material PC | ||
Lens Material Polycarbonate (PC) | ||
UV Protection No | ||
EN166 Eye Protection B | ||
Vented Yes | ||
RoHS Status: Not Applicable

