Bolle ATTACK, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Stock information currently inaccessible
RS Stock No.:
395-6114
Mfr. Part No.:
ATPSI
Brand:
Bolle
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

Polycarbonate (PC)

UV Protection

Yes

Series

ATTACK

EN166 Eye Protection

B, T 9, 3, 4, 5

EN166 Lens Marking

Crown 1 B 9 CE

EN166 Frame Marking

Crown EN166 3 4 5 9 B CE

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy