uvex uvex skyper sx2, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 236-2504
- Mfr. Part No.:
- 9197265
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-2504
- Mfr. Part No.:
- 9197265
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Lens Colour | Clear | |
| Frame Material | PC, TPU | |
| Lens Material | Polycarbonate (PC) | |
| Series | uvex skyper sx2 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Lens Colour Clear | ||
Frame Material PC, TPU | ||
Lens Material Polycarbonate (PC) | ||
Series uvex skyper sx2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Uvex skyper sx2 spectacles use state-of-the-art technology to refine an established classic product. It gives you eye protection with working goggles with a modern, retro design. And it also gives you maximum eye area protection, including at the sides, innovative ventilation technology and contemporary wear comfort.
Safety spectacles with special lens shape for prominent cheekbones
Reliable protection provided by its perfect fit: multi-level side arm inclination and five different side arm lengths allow the wearer to adjust the spectacles to suit their own face shape
Sides protect against glare
Reliable protection provided by its perfect fit: multi-level side arm inclination and five different side arm lengths allow the wearer to adjust the spectacles to suit their own face shape
Sides protect against glare
