Bolle Safety RUSX Anti-Fog and Anti-Scratch Safety Glasses with Clear Lenses

Subtotal (1 unit)*

£13.74

(exc. VAT)

£16.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.74

*price indicative

RS Stock No.:
765-513
Mfr. Part No.:
RUSXMN11E
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Resistance Features

Anti-Fog and Anti-Scratch

Lens Colour

Clear

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

RUSX

Standards/Approvals

EN ISO 16321-1

COO (Country of Origin):
TW
The Bolle Safety BOLLÉ SAFETY eyewear offers exceptional protection tailored for demanding work environments, ensuring durability and a comfortable fit for professionals in various industries.

Designed to withstand harsh work conditions, providing reliability

Equipped with a platinum-coated lens for optimal anti-fog and anti-scratch performance

Manufactured with 27% recycled materials, promoting environmental sustainability

Features adjustable straps and a replaceable foam gasket for enhanced comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy