Bolle CONTOUR METAL Anti-Mist UV Safety Glasses, Clear PC Lens, Vented
- RS Stock No.:
- 689-9623
- Mfr. Part No.:
- CONTMPSI
- Brand:
- Bolle
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.06
(exc. VAT)
£12.07
(inc. VAT)
- RS Stock No.:
- 689-9623
- Mfr. Part No.:
- CONTMPSI
- Brand:
- Bolle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| Lens Material | PC | |
| EN166 Lens Marking | 1 | |
| Frame Material | STAINLESS STEEL/BRASS | |
| Series | CONTOUR METAL | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Frame Material STAINLESS STEEL/BRASS | ||
Series CONTOUR METAL | ||
Vented Yes | ||
RoHS Status: Exempt
Standards
EN166, EN170

