3M PELTOR Maxim Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens, Vented
- RS Stock No.:
- 494-9656
- Mfr. Part No.:
- 13228-00000
- Brand:
- 3M PELTOR
Stock information currently inaccessible
- RS Stock No.:
- 494-9656
- Mfr. Part No.:
- 13228-00000
- Brand:
- 3M PELTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Lens Colour | Amber | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| EN166 Eye Protection | F, T | |
| Frame Material | Plastic | |
| Series | Maxim | |
| Lens Material | Polycarbonate (PC) | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Lens Colour Amber | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
EN166 Eye Protection F, T | ||
Frame Material Plastic | ||
Series Maxim | ||
Lens Material Polycarbonate (PC) | ||
Vented Yes | ||
RoHS Status: Not Applicable
3M™ Maxim™ Safety Glasses, Black/Grey frame, DX, Amber Lens, 13228
The 3M™ Maxim™ Safety Spectacles are a lightweight and comfortable solution to eye protection in the workplace. They feature an aspherical lens for 180º of Pure Vision and superior eye coverage. They also feature a soft, universal-fit nose bridge with a cushioned brow guard for extra comfort and shock absorption.
The lens feature anti-mist properties, and can offer protection from UV. Offering a clear field of vision and protection you can trust, these 3M safety glasses are suitable for a variety of health and safety requirements and are versatile protective equipment across a diverse workforce.
The lens feature anti-mist properties, and can offer protection from UV. Offering a clear field of vision and protection you can trust, these 3M safety glasses are suitable for a variety of health and safety requirements and are versatile protective equipment across a diverse workforce.
Features and Benefits
Polished metal frame safety glasses with 10-base de-centred twin lens for optimum eye coverage and optimal field of vision
Comfortable spatula temples with soft tips for a perfect fit
Soft adjustable nose pads to custom fit virtually all face shapes and sizes
Optical class 1 for maximum clarity
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Soft-touch temple tips provide additional comfort
Comfortable spatula temples with soft tips for a perfect fit
Soft adjustable nose pads to custom fit virtually all face shapes and sizes
Optical class 1 for maximum clarity
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Soft-touch temple tips provide additional comfort
Applications
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes).
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
EN166 and EN170
